Part Details for BLU0805P-6651-DB25W by RCD Components Inc
Overview of BLU0805P-6651-DB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6651-ALD | Coilcraft Inc | Transformer for MAX174988, SMT, RoHS | |
5962-8866515UA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Part Details for BLU0805P-6651-DB25W
BLU0805P-6651-DB25W CAD Models
BLU0805P-6651-DB25W Part Data Attributes
|
BLU0805P-6651-DB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805P-6651-DB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 6650ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805P-6651-DB25W
This table gives cross-reference parts and alternative options found for BLU0805P-6651-DB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-6651-DB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-6651-DB25 | Fixed Resistor, Thin Film, 0.125W, 6650ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805P-6651-DB25W vs BLU0805-6651-DB25 |
BLU0805P-6651-DT25Q | Fixed Resistor, Thin Film, 0.125W, 6650ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6651-DB25W vs BLU0805P-6651-DT25Q |
TE05G6651DB | Fixed Resistor, Thin Film, 0.125W, 6650ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-6651-DB25W vs TE05G6651DB |
TD05G6651DC | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-6651-DB25W vs TD05G6651DC |
TE05G6651DT | Fixed Resistor, Thin Film, 0.125W, 6650ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-6651-DB25W vs TE05G6651DT |
SF08U6651DALQ | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805P-6651-DB25W vs SF08U6651DALQ |
WF08U6651DTL | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0805P-6651-DB25W vs WF08U6651DTL |
WF08U6651DTLQ | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805P-6651-DB25W vs WF08U6651DTLQ |
PRC0805TC256.65K+/-0.5% | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805P-6651-DB25W vs PRC0805TC256.65K+/-0.5% |
BLU0805-6651-DT25W | Fixed Resistor, Thin Film, 0.125W, 6650ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805P-6651-DB25W vs BLU0805-6651-DT25W |