Part Details for BLU0805P-6491-CB10W by RCD Components Inc
Overview of BLU0805P-6491-CB10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE591886491 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT6, Shield, With LEDs. | |
RJE1R288226491 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs | |
RJE711886491 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, With Shield, With LEDs. |
Part Details for BLU0805P-6491-CB10W
BLU0805P-6491-CB10W CAD Models
BLU0805P-6491-CB10W Part Data Attributes
|
BLU0805P-6491-CB10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805P-6491-CB10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 6490ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805P-6491-CB10W
This table gives cross-reference parts and alternative options found for BLU0805P-6491-CB10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-6491-CB10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805C649110PPM | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Synton-Tech Corp | BLU0805P-6491-CB10W vs RT0805C649110PPM |
ERA6ARC6491V | Fixed Resistor, Metal Film, 0.125W, 6490ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | BLU0805P-6491-CB10W vs ERA6ARC6491V |
BLU0805M-6491-CT10 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6491-CB10W vs BLU0805M-6491-CT10 |
PCF-W0805LF-12-6491-C-P-LT | Fixed Resistor, Thin Film, 0.1W, 6490ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | BLU0805P-6491-CB10W vs PCF-W0805LF-12-6491-C-P-LT |
BLU0805ER-6491-CB10 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6491-CB10W vs BLU0805ER-6491-CB10 |
BLU0805-6491-CT10 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6491-CB10W vs BLU0805-6491-CT10 |
BLU0805-6491-CT10W | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6491-CB10W vs BLU0805-6491-CT10W |
BLU0805ER-6491-CT10Q | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6491-CB10W vs BLU0805ER-6491-CT10Q |
BLU0805A-6491-CT10W | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-6491-CB10W vs BLU0805A-6491-CT10W |
TE05E6491CC | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-6491-CB10W vs TE05E6491CC |