Part Details for BLU0805P-5560-AB50Q by RCD Components Inc
Overview of BLU0805P-5560-AB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55604-302ALF | Amphenol Communications Solutions | DX VCC DR 100 DP SMT |
Part Details for BLU0805P-5560-AB50Q
BLU0805P-5560-AB50Q CAD Models
BLU0805P-5560-AB50Q Part Data Attributes
|
BLU0805P-5560-AB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805P-5560-AB50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 556ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 556 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805P-5560-AB50Q
This table gives cross-reference parts and alternative options found for BLU0805P-5560-AB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-5560-AB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805P-5560-BB50 | Fixed Resistor, Thin Film, 0.125W, 556ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-5560-AB50Q vs BLU0805P-5560-BB50 |
BLU0805-5560-BT50 | Fixed Resistor, Thin Film, 0.125W, 556ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805P-5560-AB50Q vs BLU0805-5560-BT50 |
BLU0805ER-5560-AB50Q | Fixed Resistor, Thin Film, 0.125W, 556ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-5560-AB50Q vs BLU0805ER-5560-AB50Q |
WF08T5560BVLQ | Fixed Resistor, Thin Film, 0.1W, 556ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805P-5560-AB50Q vs WF08T5560BVLQ |
SF08T5560ATLQ | Fixed Resistor, Thin Film, 0.1W, 556ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805P-5560-AB50Q vs SF08T5560ATLQ |
BLU0805-5560-AT50Q | Fixed Resistor, Thin Film, 0.125W, 556ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-5560-AB50Q vs BLU0805-5560-AT50Q |
RN10B5560CT5-50 | Fixed Resistor, Thin Film, 0.1W, 556ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | BLU0805P-5560-AB50Q vs RN10B5560CT5-50 |
WF08T5560BTL | Fixed Resistor, Thin Film, 0.1W, 556ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0805P-5560-AB50Q vs WF08T5560BTL |
BLU0805-5560-AB50 | Fixed Resistor, Thin Film, 0.125W, 556ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-5560-AB50Q vs BLU0805-5560-AB50 |
BLU0805P-5560-AB50W | Fixed Resistor, Thin Film, 0.125W, 556ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-5560-AB50Q vs BLU0805P-5560-AB50W |