Part Details for BLU0805P-4750-BB15W by RCD Components Inc
Overview of BLU0805P-4750-BB15W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117947-5035LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.5m, PVC jacket. | |
10117947-5085LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 8.5m, PVC jacket. |
Part Details for BLU0805P-4750-BB15W
BLU0805P-4750-BB15W CAD Models
BLU0805P-4750-BB15W Part Data Attributes
|
BLU0805P-4750-BB15W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805P-4750-BB15W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 475ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805P-4750-BB15W
This table gives cross-reference parts and alternative options found for BLU0805P-4750-BB15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-4750-BB15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-4750-AT15 | Fixed Resistor, Thin Film, 0.125W, 475ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805P-4750-BB15W vs BLU0805ER-4750-AT15 |
BLU0805P-4750-AT15W | Fixed Resistor, Thin Film, 0.125W, 475ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805P-4750-BB15W vs BLU0805P-4750-AT15W |
BLU0805P-4750-BT15Q | Fixed Resistor, Thin Film, 0.125W, 475ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805P-4750-BB15W vs BLU0805P-4750-BT15Q |
PRC0805TC15475R+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805P-4750-BB15W vs PRC0805TC15475R+/-0.1% |
TD05F4750AT | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-4750-BB15W vs TD05F4750AT |
PRC0805TC15W475R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 475ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805P-4750-BB15W vs PRC0805TC15W475R+-0.1% |
TD05F4750BT | Fixed Resistor, Thin Film, 0.1W, 475ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-4750-BB15W vs TD05F4750BT |
BLU0805ER-4750-AB15Q | Fixed Resistor, Thin Film, 0.125W, 475ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805P-4750-BB15W vs BLU0805ER-4750-AB15Q |
BLU0805ER-4750-AB15W | Fixed Resistor, Thin Film, 0.125W, 475ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805P-4750-BB15W vs BLU0805ER-4750-AB15W |
BLU0805ER-4750-BB15 | Fixed Resistor, Thin Film, 0.125W, 475ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805P-4750-BB15W vs BLU0805ER-4750-BB15 |