Datasheets
BLU0805P-4643-BB25W by: RCD Components Inc

Fixed Resistor, Thin Film, 0.125W, 464000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805,

Part Details for BLU0805P-4643-BB25W by RCD Components Inc

Overview of BLU0805P-4643-BB25W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTM4643MPY Analog Devices Ultrathin 4x µModule Reg w/ Co
LTM4643MPY#PBF Analog Devices Ultrathin 4x µModule Reg w/ Co
LTM4643IY#PBF Analog Devices Ultrathin 4x µModule Reg w/ Co

Part Details for BLU0805P-4643-BB25W

BLU0805P-4643-BB25W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0805P-4643-BB25W Part Data Attributes

BLU0805P-4643-BB25W RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0805P-4643-BB25W RCD Components Inc Fixed Resistor, Thin Film, 0.125W, 464000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.125 W
Resistance 464000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for BLU0805P-4643-BB25W

This table gives cross-reference parts and alternative options found for BLU0805P-4643-BB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-4643-BB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TE05G4643BT Fixed Resistor, Thin Film, 0.125W, 464000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd BLU0805P-4643-BB25W vs TE05G4643BT
TD05G4643BC Fixed Resistor, Thin Film, 0.1W, 464000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd BLU0805P-4643-BB25W vs TD05G4643BC
WF08U4643AALQ Fixed Resistor, Thin Film, 0.1W, 464000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation BLU0805P-4643-BB25W vs WF08U4643AALQ
BLU0805-4643-AB25 Fixed Resistor, Thin Film, 0.125W, 464000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc BLU0805P-4643-BB25W vs BLU0805-4643-AB25
BLU0805-4643-BT25Q Fixed Resistor, Thin Film, 0.125W, 464000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc BLU0805P-4643-BB25W vs BLU0805-4643-BT25Q
BLU0805ER-4643-BB25 Fixed Resistor, Thin Film, 0.125W, 464000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc BLU0805P-4643-BB25W vs BLU0805ER-4643-BB25
BLU0805A-4643-BT25 Fixed Resistor, Thin Film, 0.125W, 464000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc BLU0805P-4643-BB25W vs BLU0805A-4643-BT25
TD05G4643AB Fixed Resistor, Thin Film, 0.1W, 464000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd BLU0805P-4643-BB25W vs TD05G4643AB
WF08U4643BALQ Fixed Resistor, Thin Film, 0.1W, 464000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation BLU0805P-4643-BB25W vs WF08U4643BALQ
BLU0805P-4643-BB25Q Fixed Resistor, Thin Film, 0.125W, 464000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc BLU0805P-4643-BB25W vs BLU0805P-4643-BB25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0805P-4643-BB25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0805P-4643-BB25W by RCD Components Inc

  • Please alert me when BLU0805P-4643-BB25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0805P-4643-BB25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0805P-4643-BB25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0805P-4643-BB25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0805P-4643-BB25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0805P-4643-BB25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: