Part Details for BLU0805P-3403-AB25 by RCD Components Inc
Overview of BLU0805P-3403-AB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
UPC3403C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
UPC3403G2-A | Renesas Electronics Corporation | Single Power Supply Quad Operational Amplifier |
Part Details for BLU0805P-3403-AB25
BLU0805P-3403-AB25 CAD Models
BLU0805P-3403-AB25 Part Data Attributes
|
BLU0805P-3403-AB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805P-3403-AB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 340000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805P-3403-AB25
This table gives cross-reference parts and alternative options found for BLU0805P-3403-AB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-3403-AB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE05G3403BB | Fixed Resistor, Thin Film, 0.125W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-3403-AB25 vs TE05G3403BB |
BLU0805ER-3403-BT25Q | Fixed Resistor, Thin Film, 0.125W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805P-3403-AB25 vs BLU0805ER-3403-BT25Q |
PRC0805TC25W340K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 340000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805P-3403-AB25 vs PRC0805TC25W340K+-0.1% |
TD05G3403BT | Fixed Resistor, Thin Film, 0.1W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-3403-AB25 vs TD05G3403BT |
BLU0805P-3403-BT25Q | Fixed Resistor, Thin Film, 0.125W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805P-3403-AB25 vs BLU0805P-3403-BT25Q |
BLU0805ER-3403-AT25Q | Fixed Resistor, Thin Film, 0.125W, 340000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805P-3403-AB25 vs BLU0805ER-3403-AT25Q |
WF08U3403ATLQ | Fixed Resistor, Thin Film, 0.1W, 340000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805P-3403-AB25 vs WF08U3403ATLQ |
SF08U3403BALQ | Fixed Resistor, Thin Film, 0.1W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805P-3403-AB25 vs SF08U3403BALQ |
BLU0805-3403-BT25W | Fixed Resistor, Thin Film, 0.125W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805P-3403-AB25 vs BLU0805-3403-BT25W |
SF08U3403BTLQ | Fixed Resistor, Thin Film, 0.1W, 340000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805P-3403-AB25 vs SF08U3403BTLQ |