Part Details for BLU0805P-1402-AT10 by RCD Components Inc
Overview of BLU0805P-1402-AT10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-4.0-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part Details for BLU0805P-1402-AT10
BLU0805P-1402-AT10 CAD Models
BLU0805P-1402-AT10 Part Data Attributes
|
BLU0805P-1402-AT10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805P-1402-AT10
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805P-1402-AT10
This table gives cross-reference parts and alternative options found for BLU0805P-1402-AT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-1402-AT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805P-1402-BT10Q | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1402-AT10 vs BLU0805P-1402-BT10Q |
BLU0805ER-1402-BT10Q | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1402-AT10 vs BLU0805ER-1402-BT10Q |
BLU0805ER-1402-AT10Q | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1402-AT10 vs BLU0805ER-1402-AT10Q |
SF08W1402BALQ | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805P-1402-AT10 vs SF08W1402BALQ |
BLU0805ER-1402-BB10 | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1402-AT10 vs BLU0805ER-1402-BB10 |
TE05E1402BB | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805P-1402-AT10 vs TE05E1402BB |
BLU0805-1402-AB10Q | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1402-AT10 vs BLU0805-1402-AB10Q |
BLU0805-1402-AB10W | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1402-AT10 vs BLU0805-1402-AB10W |
MCWF08W1402BTL | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | BLU0805P-1402-AT10 vs MCWF08W1402BTL |
PRC0805TTC10W14K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805P-1402-AT10 vs PRC0805TTC10W14K+-0.05% |