There are no models available for this part yet.
Overview of BLU0805P-1382-CT50W by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-822 | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS | |
LPO6013-822MXC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-822ML | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
CAD Models for BLU0805P-1382-CT50W by RCD Components Inc
Part Data Attributes for BLU0805P-1382-CT50W by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
13800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
100 V
|
Alternate Parts for BLU0805P-1382-CT50W
This table gives cross-reference parts and alternative options found for BLU0805P-1382-CT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805P-1382-CT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-1382-CB50W | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1382-CT50W vs BLU0805ER-1382-CB50W |
WF08T1382CVLQ | Fixed Resistor, Thin Film, 0.1W, 13800ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805P-1382-CT50W vs WF08T1382CVLQ |
BLU0805-1382-CB50 | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1382-CT50W vs BLU0805-1382-CB50 |
BLU0805-1382-CB50Q | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1382-CT50W vs BLU0805-1382-CB50Q |
RN10C1382CT5-50 | Fixed Resistor, Thin Film, 0.1W, 13800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | BLU0805P-1382-CT50W vs RN10C1382CT5-50 |
BLU0805M-1382-CT50Q | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1382-CT50W vs BLU0805M-1382-CT50Q |
BLU0805A-1382-CB50 | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1382-CT50W vs BLU0805A-1382-CB50 |
PCF-W0805LF-02-1382-C-P-LT | Fixed Resistor, Thin Film, 0.1W, 13800ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | TT Electronics Resistors | BLU0805P-1382-CT50W vs PCF-W0805LF-02-1382-C-P-LT |
BLU0805M-1382-CT50W | Fixed Resistor, Thin Film, 0.125W, 13800ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805P-1382-CT50W vs BLU0805M-1382-CT50W |
WF08T1382CTL | Fixed Resistor, Thin Film, 0.1W, 13800ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0805P-1382-CT50W vs WF08T1382CTL |