Part Details for BLU0805M-6650-CB25 by RCD Components Inc
Overview of BLU0805M-6650-CB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66506-002 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
66506-103 | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
66506-068 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |
Part Details for BLU0805M-6650-CB25
BLU0805M-6650-CB25 CAD Models
BLU0805M-6650-CB25 Part Data Attributes
|
BLU0805M-6650-CB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805M-6650-CB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 665ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805M-6650-CB25
This table gives cross-reference parts and alternative options found for BLU0805M-6650-CB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805M-6650-CB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-6650-CT25W | Fixed Resistor, Thin Film, 0.125W, 665ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805M-6650-CB25 vs BLU0805-6650-CT25W |
BLU0805A-6650-CB25W | Fixed Resistor, Thin Film, 0.125W, 665ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805M-6650-CB25 vs BLU0805A-6650-CB25W |
BLU0805-6650-CT25 | Fixed Resistor, Thin Film, 0.125W, 665ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805M-6650-CB25 vs BLU0805-6650-CT25 |
TD05G6650CB | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805M-6650-CB25 vs TD05G6650CB |
RN10C6650CT1-25 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | BLU0805M-6650-CB25 vs RN10C6650CT1-25 |
RT0805C665025PPM | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | BLU0805M-6650-CB25 vs RT0805C665025PPM |
WF08U6650CTLQ | Fixed Resistor, Thin Film, 0.1W, 665ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805M-6650-CB25 vs WF08U6650CTLQ |
BLU0805A-6650-CB25 | Fixed Resistor, Thin Film, 0.125W, 665ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805M-6650-CB25 vs BLU0805A-6650-CB25 |
BLU0805ER-6650-CB25W | Fixed Resistor, Thin Film, 0.125W, 665ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805M-6650-CB25 vs BLU0805ER-6650-CB25W |
BLU0805P-6650-CB25W | Fixed Resistor, Thin Film, 0.125W, 665ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805M-6650-CB25 vs BLU0805P-6650-CB25W |