Part Details for BLU0805M-6191-FB50W by RCD Components Inc
Overview of BLU0805M-6191-FB50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191W125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS76191D125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS76191B125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for BLU0805M-6191-FB50W
BLU0805M-6191-FB50W CAD Models
BLU0805M-6191-FB50W Part Data Attributes
|
BLU0805M-6191-FB50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805M-6191-FB50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805M-6191-FB50W
This table gives cross-reference parts and alternative options found for BLU0805M-6191-FB50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805M-6191-FB50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239044186192 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805M-6191-FB50W vs 239044186192 |
9T080J2A6191FBPF4 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | BLU0805M-6191-FB50W vs 9T080J2A6191FBPF4 |
BLU0805M-6191-FT50 | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805M-6191-FB50W vs BLU0805M-6191-FT50 |
RJ0805FRE076K19L | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805M-6191-FB50W vs RJ0805FRE076K19L |
BLU0805A-6191-FB50W | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805M-6191-FB50W vs BLU0805A-6191-FB50W |
9T080J2A6191FBPFT | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | BLU0805M-6191-FB50W vs 9T080J2A6191FBPFT |
RJ0805FRE136K19 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805M-6191-FB50W vs RJ0805FRE136K19 |
BLU0805A-6191-FB50Q | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805M-6191-FB50W vs BLU0805A-6191-FB50Q |
239042186192L | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | BLU0805M-6191-FB50W vs 239042186192L |
PCF-W0805-02-6191-F-P-LT | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | TT Electronics Resistors | BLU0805M-6191-FB50W vs PCF-W0805-02-6191-F-P-LT |