Part Details for BLU0805M-3600-CT25Q by RCD Components Inc
Results Overview of BLU0805M-3600-CT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0805M-3600-CT25Q Information
BLU0805M-3600-CT25Q by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC3360(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications | |
iW636-00 | Renesas Electronics Corporation | AC/DC Secondary-Side Controller for Qualcomm® Quick Charge™ 3.0 USB Interface |
Part Details for BLU0805M-3600-CT25Q
BLU0805M-3600-CT25Q CAD Models
BLU0805M-3600-CT25Q Part Data Attributes
|
BLU0805M-3600-CT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805M-3600-CT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805M-3600-CT25Q
This table gives cross-reference parts and alternative options found for BLU0805M-3600-CT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805M-3600-CT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805A-3600-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3600-CT25Q vs BLU0805A-3600-CT25 |
BLU0805-3600-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3600-CT25Q vs BLU0805-3600-CT25W |
SF08U3600CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805M-3600-CT25Q vs SF08U3600CTLQ |
BLU0805-3600-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3600-CT25Q vs BLU0805-3600-CB25Q |
BLU0805M-3600-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3600-CT25Q vs BLU0805M-3600-CT25 |
BLU0805ER-3600-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3600-CT25Q vs BLU0805ER-3600-CB25 |
SF08U3600CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805M-3600-CT25Q vs SF08U3600CALQ |
BLU0805M-3600-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3600-CT25Q vs BLU0805M-3600-CT25W |
BLU0805ER-3600-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3600-CT25Q vs BLU0805ER-3600-CT25 |
BLU0805M-3600-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 360ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3600-CT25Q vs BLU0805M-3600-CB25W |