Part Details for BLU0805M-3243-CB25Q by RCD Components Inc
Results Overview of BLU0805M-3243-CB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0805M-3243-CB25Q Information
BLU0805M-3243-CB25Q by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3243ECBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers | |
ISL32437EIUZ | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD | |
ISL32432EIBZ-T | Renesas Electronics Corporation | ±40V Fault Protected, 3.3V to 5V, ±15V Common Mode Range, RS-485/RS-422 Transceivers With Cable Invert and ±15kV ESD |
Part Details for BLU0805M-3243-CB25Q
BLU0805M-3243-CB25Q CAD Models
BLU0805M-3243-CB25Q Part Data Attributes
|
BLU0805M-3243-CB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805M-3243-CB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 324000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805M-3243-CB25Q
This table gives cross-reference parts and alternative options found for BLU0805M-3243-CB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805M-3243-CB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0805TTC25X324K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 324000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805M-3243-CB25Q vs PRC0805TTC25X324K+-0.25% |
BLU0805A-3243-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3243-CB25Q vs BLU0805A-3243-CB25 |
TD05G3243CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 324000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805M-3243-CB25Q vs TD05G3243CT |
PRC0805TC25W324K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805M-3243-CB25Q vs PRC0805TC25W324K+-0.25% |
PRC0805TC25X324K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 324000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805M-3243-CB25Q vs PRC0805TC25X324K+-0.25% |
BLU0805M-3243-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3243-CB25Q vs BLU0805M-3243-CT25W |
BLU0805M-3243-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3243-CB25Q vs BLU0805M-3243-CB25W |
BLU0805M-3243-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 324000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805M-3243-CB25Q vs BLU0805M-3243-CT25 |
RN10C3243CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 324000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805M-3243-CB25Q vs RN10C3243CT1-25 |
SF08U3243CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 324000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805M-3243-CB25Q vs SF08U3243CALQ |