Part Details for BLU0805M-1802-BT50Q by RCD Components Inc
Overview of BLU0805M-1802-BT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81802EVAL1Z | Renesas Electronics Corporation | 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and a dual-phase 12V 20A Output | |
UPA1802GR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
ISL81802EVAL2Z | Renesas Electronics Corporation | 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and dual Outputs of 12V 10A and 5V 10A |
Part Details for BLU0805M-1802-BT50Q
BLU0805M-1802-BT50Q CAD Models
BLU0805M-1802-BT50Q Part Data Attributes
|
BLU0805M-1802-BT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805M-1802-BT50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 18000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805M-1802-BT50Q
This table gives cross-reference parts and alternative options found for BLU0805M-1802-BT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805M-1802-BT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF08T1802BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | BLU0805M-1802-BT50Q vs SF08T1802BALQ |
PRC0805TC5018K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | BLU0805M-1802-BT50Q vs PRC0805TC5018K+/-0.1% |
TE05H183AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | BLU0805M-1802-BT50Q vs TE05H183AT |
BLU0805M-1802-BT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | BLU0805M-1802-BT50Q vs BLU0805M-1802-BT50 |
RN10A1802CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | BLU0805M-1802-BT50Q vs RN10A1802CT5-50 |
BLU0805-1802-BT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | BLU0805M-1802-BT50Q vs BLU0805-1802-BT50W |
BLU0805ER-1802-BT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, 0805, | BLU0805M-1802-BT50Q vs BLU0805ER-1802-BT50Q |
WF08T1802AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | BLU0805M-1802-BT50Q vs WF08T1802AVLQ |
TE05H183BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | BLU0805M-1802-BT50Q vs TE05H183BC |
BLU0805-1802-AB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | BLU0805M-1802-BT50Q vs BLU0805-1802-AB50W |