Part Details for BLU0805ER-6190-BB25Q by RCD Components Inc
Overview of BLU0805ER-6190-BB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89006-190LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 1 Mod, Press Fit. | |
10126619-000844FLF | Amphenol Communications Solutions | HPCE R/A Receptacle 44S8P | |
54112-112061900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Part Details for BLU0805ER-6190-BB25Q
BLU0805ER-6190-BB25Q CAD Models
BLU0805ER-6190-BB25Q Part Data Attributes
|
BLU0805ER-6190-BB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-6190-BB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 619ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-6190-BB25Q
This table gives cross-reference parts and alternative options found for BLU0805ER-6190-BB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-6190-BB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08U6190BTLQ | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-6190-BB25Q vs WF08U6190BTLQ |
BLU0805M-6190-BB25 | Fixed Resistor, Thin Film, 0.125W, 619ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-6190-BB25Q vs BLU0805M-6190-BB25 |
BLU0805M-6190-BT25Q | Fixed Resistor, Thin Film, 0.125W, 619ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-6190-BB25Q vs BLU0805M-6190-BT25Q |
PRC0805TC25W619R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 619ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-6190-BB25Q vs PRC0805TC25W619R+-0.1% |
WF08U6190BALQ | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-6190-BB25Q vs WF08U6190BALQ |
BLU0805ER-6190-BB25W | Fixed Resistor, Thin Film, 0.125W, 619ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-6190-BB25Q vs BLU0805ER-6190-BB25W |
BLU0805-6190-AB25W | Fixed Resistor, Thin Film, 0.125W, 619ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-6190-BB25Q vs BLU0805-6190-AB25W |
TD05G6190BB | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-6190-BB25Q vs TD05G6190BB |
TE05G6190BT | Fixed Resistor, Thin Film, 0.125W, 619ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-6190-BB25Q vs TE05G6190BT |
WF08U6190AVLQ | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-6190-BB25Q vs WF08U6190AVLQ |