Part Details for BLU0805ER-5050-DB50Q by RCD Components Inc
Overview of BLU0805ER-5050-DB50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0805ER-5050-DB50Q
BLU0805ER-5050-DB50Q CAD Models
BLU0805ER-5050-DB50Q Part Data Attributes
|
BLU0805ER-5050-DB50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-5050-DB50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 505ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 505 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-5050-DB50Q
This table gives cross-reference parts and alternative options found for BLU0805ER-5050-DB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-5050-DB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-5050-DT50W | Fixed Resistor, Thin Film, 0.125W, 505ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805ER-5050-DB50Q vs BLU0805-5050-DT50W |
BLU0805P-5050-DB50 | Fixed Resistor, Thin Film, 0.125W, 505ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-5050-DB50Q vs BLU0805P-5050-DB50 |
BLU0805P-5050-DB50Q | Fixed Resistor, Thin Film, 0.125W, 505ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-5050-DB50Q vs BLU0805P-5050-DB50Q |
SF08T5050DTL | Fixed Resistor, Thin Film, 0.1W, 505ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-5050-DB50Q vs SF08T5050DTL |
BLU0805-5050-DB50 | Fixed Resistor, Thin Film, 0.125W, 505ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-5050-DB50Q vs BLU0805-5050-DB50 |
PCF-W0805LF-02-5050-D-P-LT | Fixed Resistor, Thin Film, 0.1W, 505ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | BLU0805ER-5050-DB50Q vs PCF-W0805LF-02-5050-D-P-LT |
BLU0805ER-5050-DB50 | Fixed Resistor, Thin Film, 0.125W, 505ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-5050-DB50Q vs BLU0805ER-5050-DB50 |
BLU0805P-5050-DT50Q | Fixed Resistor, Thin Film, 0.125W, 505ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-5050-DB50Q vs BLU0805P-5050-DT50Q |
RMT10R-505R-D50 | Fixed Resistor, Thin Film, 0.1W, 505ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RFE International Inc | BLU0805ER-5050-DB50Q vs RMT10R-505R-D50 |
BLU0805P-5050-DB50W | Fixed Resistor, Thin Film, 0.125W, 505ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-5050-DB50Q vs BLU0805P-5050-DB50W |