Part Details for BLU0805ER-3481-AB10Q by RCD Components Inc
Overview of BLU0805ER-3481-AB10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3481 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/3.0 A, 500 Vrms, P-SON4 | |
2SK3481-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 30A 50Mohm Mp-25Z/To-220Smd | |
2SK3481(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 30A 50Mohm Mp-25Z/To-220Smd |
Part Details for BLU0805ER-3481-AB10Q
BLU0805ER-3481-AB10Q CAD Models
BLU0805ER-3481-AB10Q Part Data Attributes
|
BLU0805ER-3481-AB10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-3481-AB10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 3480ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-3481-AB10Q
This table gives cross-reference parts and alternative options found for BLU0805ER-3481-AB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-3481-AB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805A-3481-BT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-3481-AB10Q vs BLU0805A-3481-BT10W |
BLU0805M-3481-BT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-3481-AB10Q vs BLU0805M-3481-BT10W |
TD05E3481AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-3481-AB10Q vs TD05E3481AT |
TD05E3481BT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-3481-AB10Q vs TD05E3481BT |
BLU0805ER-3481-BB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-3481-AB10Q vs BLU0805ER-3481-BB10W |
PRC0805TC10W3.48K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | BLU0805ER-3481-AB10Q vs PRC0805TC10W3.48K+-0.05% |
BLU0805-3481-AT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-3481-AB10Q vs BLU0805-3481-AT10Q |
BLU0805ER-3481-BT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-3481-AB10Q vs BLU0805ER-3481-BT10 |
BLU0805M-3481-BB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-3481-AB10Q vs BLU0805M-3481-BB10Q |
ERA6ARW3481V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.125W, 3480ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | BLU0805ER-3481-AB10Q vs ERA6ARW3481V |