Part Details for BLU0805ER-3402-BB10 by RCD Components Inc
Overview of BLU0805ER-3402-BB10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part Details for BLU0805ER-3402-BB10
BLU0805ER-3402-BB10 CAD Models
BLU0805ER-3402-BB10 Part Data Attributes
|
BLU0805ER-3402-BB10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-3402-BB10
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 34000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-3402-BB10
This table gives cross-reference parts and alternative options found for BLU0805ER-3402-BB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-3402-BB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-3402-AB10 | Fixed Resistor, Thin Film, 0.125W, 34000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-3402-BB10 vs BLU0805-3402-AB10 |
BLU0805-3402-AB10W | Fixed Resistor, Thin Film, 0.125W, 34000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-3402-BB10 vs BLU0805-3402-AB10W |
PRC0805TTC1034K+/-0.1% | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-3402-BB10 vs PRC0805TTC1034K+/-0.1% |
BLU0805ER-3402-AB10W | Fixed Resistor, Thin Film, 0.125W, 34000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-3402-BB10 vs BLU0805ER-3402-AB10W |
RT0805A340210PPM | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Synton-Tech Corp | BLU0805ER-3402-BB10 vs RT0805A340210PPM |
TD05E3402AC | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-3402-BB10 vs TD05E3402AC |
TD05E3402AB | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-3402-BB10 vs TD05E3402AB |
ERA6ARB3402V | Fixed Resistor, Metal Film, 0.125W, 34000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | BLU0805ER-3402-BB10 vs ERA6ARB3402V |
BLU0805M-3402-BT10 | Fixed Resistor, Thin Film, 0.125W, 34000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-3402-BB10 vs BLU0805M-3402-BT10 |
PRC0805TTC1034K+/-0.05% | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-3402-BB10 vs PRC0805TTC1034K+/-0.05% |