Part Details for BLU0805ER-2321-FT25 by RCD Components Inc
Overview of BLU0805ER-2321-FT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SBMAFT25P | Amphenol Communications Solutions | 25 pin Mil grade male Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool | |
SBMAFT25S | Amphenol Communications Solutions | 25 pin Mil grade female Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool | |
D12321VTE20WV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Part Details for BLU0805ER-2321-FT25
BLU0805ER-2321-FT25 CAD Models
BLU0805ER-2321-FT25 Part Data Attributes
|
BLU0805ER-2321-FT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-2321-FT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-2321-FT25
This table gives cross-reference parts and alternative options found for BLU0805ER-2321-FT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-2321-FT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805P-2321-FB25Q | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-2321-FT25 vs BLU0805P-2321-FB25Q |
BLU0805ER-2321-FT25W | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-2321-FT25 vs BLU0805ER-2321-FT25W |
RT0805F232125PPM | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | BLU0805ER-2321-FT25 vs RT0805F232125PPM |
BLU0805ER-2321-FB25W | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-2321-FT25 vs BLU0805ER-2321-FB25W |
BLU0805ER-2321-FB25 | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-2321-FT25 vs BLU0805ER-2321-FB25 |
WF08U2321FTLQ | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-2321-FT25 vs WF08U2321FTLQ |
TE05G2321FT | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-2321-FT25 vs TE05G2321FT |
WF08U2321FTL | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0805ER-2321-FT25 vs WF08U2321FTL |
BLU0805-2321-FT25W | Fixed Resistor, Thin Film, 0.125W, 2320ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805ER-2321-FT25 vs BLU0805-2321-FT25W |
WF08U2321FVLQ | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-2321-FT25 vs WF08U2321FVLQ |