Part Details for BLU0805ER-2002-DT25Q by RCD Components Inc
Overview of BLU0805ER-2002-DT25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for BLU0805ER-2002-DT25Q
BLU0805ER-2002-DT25Q CAD Models
BLU0805ER-2002-DT25Q Part Data Attributes
|
BLU0805ER-2002-DT25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-2002-DT25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-2002-DT25Q
This table gives cross-reference parts and alternative options found for BLU0805ER-2002-DT25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-2002-DT25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805P-2002-DT25W | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-2002-DT25Q vs BLU0805P-2002-DT25W |
BLU0805-2002-DB25Q | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-2002-DT25Q vs BLU0805-2002-DB25Q |
BLU0805ER-2002-DB25 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-2002-DT25Q vs BLU0805ER-2002-DB25 |
TE05G2002DT | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-2002-DT25Q vs TE05G2002DT |
TE05G203DT | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-2002-DT25Q vs TE05G203DT |
WF08U2002DALQ | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-2002-DT25Q vs WF08U2002DALQ |
PRC0805TC2520K+/-0.5% | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-2002-DT25Q vs PRC0805TC2520K+/-0.5% |
TD05G2002DT | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-2002-DT25Q vs TD05G2002DT |
BLU0805-2002-DT25 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-2002-DT25Q vs BLU0805-2002-DT25 |
BLU0805P-2002-DB25 | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-2002-DT25Q vs BLU0805P-2002-DB25 |