Part Details for BLU0805ER-1620-CT25W by RCD Components Inc
Results Overview of BLU0805ER-1620-CT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0805ER-1620-CT25W Information
BLU0805ER-1620-CT25W by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
M10162040108X0ISAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 1.8V | |
M30162040108X0PWAR | Renesas Electronics Corporation | Non-Volatile 16Mb High Performance MRAM, 3.0V |
Part Details for BLU0805ER-1620-CT25W
BLU0805ER-1620-CT25W CAD Models
BLU0805ER-1620-CT25W Part Data Attributes
|
BLU0805ER-1620-CT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-1620-CT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 162ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-1620-CT25W
This table gives cross-reference parts and alternative options found for BLU0805ER-1620-CT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-1620-CT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TD05G1620CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-1620-CT25W vs TD05G1620CB |
RT0805C162025PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805ER-1620-CT25W vs RT0805C162025PPM |
SF08U1620CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-1620-CT25W vs SF08U1620CTLQ |
BLU0805ER-1620-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805ER-1620-CT25W vs BLU0805ER-1620-CB25Q |
BLU0805P-1620-CB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805ER-1620-CT25W vs BLU0805P-1620-CB25Q |
BLU0805A-1620-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805ER-1620-CT25W vs BLU0805A-1620-CB25 |
TE05G1620CC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-1620-CT25W vs TE05G1620CC |
BLU0805-1620-CT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805ER-1620-CT25W vs BLU0805-1620-CT25W |
TE05G1620CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-1620-CT25W vs TE05G1620CB |
PRC0805TTC25162R+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 162ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805ER-1620-CT25W vs PRC0805TTC25162R+/-0.25% |