There are no models available for this part yet.
Overview of BLU0805ER-15R4-DT50 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW15R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | |
SFW15R-4STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 15 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFV15R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 15 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. |
CAD Models for BLU0805ER-15R4-DT50 by RCD Components Inc
Part Data Attributes for BLU0805ER-15R4-DT50 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
15.4 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|
Alternate Parts for BLU0805ER-15R4-DT50
This table gives cross-reference parts and alternative options found for BLU0805ER-15R4-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-15R4-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-15R4-DB50 | Fixed Resistor, Thin Film, 0.125W, 15.4ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-15R4-DT50 vs BLU0805ER-15R4-DB50 |
WF08T15R4DTL | Fixed Resistor, Thin Film, 0.1W, 15.4ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0805ER-15R4-DT50 vs WF08T15R4DTL |
ERA6AHD15R4V | Fixed Resistor, Metal Film, 0.125W, 15.4ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | BLU0805ER-15R4-DT50 vs ERA6AHD15R4V |
PRC0805TTC50W15.4R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 15.4ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-15R4-DT50 vs PRC0805TTC50W15.4R+-0.5% |
WF08T15R4DTLQ | Fixed Resistor, Thin Film, 0.1W, 15.4ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-15R4-DT50 vs WF08T15R4DTLQ |
TD05H15R4DT | Fixed Resistor, Thin Film, 0.1W, 15.4ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-15R4-DT50 vs TD05H15R4DT |
BLU0805P-15R4-DT50 | Fixed Resistor, Thin Film, 0.125W, 15.4ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-15R4-DT50 vs BLU0805P-15R4-DT50 |
SF08T15R4DTLQ | Fixed Resistor, Thin Film, 0.1W, 15.4ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-15R4-DT50 vs SF08T15R4DTLQ |
TD05H15R4DB | Fixed Resistor, Thin Film, 0.1W, 15.4ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-15R4-DT50 vs TD05H15R4DB |
BLU0805P-15R4-DT50W | Fixed Resistor, Thin Film, 0.125W, 15.4ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-15R4-DT50 vs BLU0805P-15R4-DT50W |