Part Details for BLU0805ER-1541-DB25 by RCD Components Inc
Overview of BLU0805ER-1541-DB25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft | |
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft |
Part Details for BLU0805ER-1541-DB25
BLU0805ER-1541-DB25 CAD Models
BLU0805ER-1541-DB25 Part Data Attributes
|
BLU0805ER-1541-DB25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-1541-DB25
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 1540ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-1541-DB25
This table gives cross-reference parts and alternative options found for BLU0805ER-1541-DB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-1541-DB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-1541-DB25Q | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-1541-DB25 vs BLU0805-1541-DB25Q |
BLU0805ER-1541-DB25W | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805ER-1541-DB25 vs BLU0805ER-1541-DB25W |
WF08U1541DTLQ | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-1541-DB25 vs WF08U1541DTLQ |
PRC0805TC251.54K+/-0.5% | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-1541-DB25 vs PRC0805TC251.54K+/-0.5% |
BLU0805-1541-DT25 | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-1541-DB25 vs BLU0805-1541-DT25 |
WF08U1541DVLQ | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805ER-1541-DB25 vs WF08U1541DVLQ |
BLU0805-1541-DT25Q | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805ER-1541-DB25 vs BLU0805-1541-DT25Q |
RT0805D154125PPM | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | BLU0805ER-1541-DB25 vs RT0805D154125PPM |
TD05G1541DT | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805ER-1541-DB25 vs TD05G1541DT |
PRC0805TC25W1.54K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805ER-1541-DB25 vs PRC0805TC25W1.54K+-0.5% |