Part Details for BLU0805ER-1331-BB10Q by RCD Components Inc
Results Overview of BLU0805ER-1331-BB10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0805ER-1331-BB10Q Information
BLU0805ER-1331-BB10Q by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21331CNFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21331CDFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21331MNFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for BLU0805ER-1331-BB10Q
BLU0805ER-1331-BB10Q CAD Models
BLU0805ER-1331-BB10Q Part Data Attributes
|
BLU0805ER-1331-BB10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-1331-BB10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 1330ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-1331-BB10Q
This table gives cross-reference parts and alternative options found for BLU0805ER-1331-BB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-1331-BB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805P-1331-AT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1331-BB10Q vs BLU0805P-1331-AT10W |
PRC0805TC10X1.33K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1330ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | BLU0805ER-1331-BB10Q vs PRC0805TC10X1.33K+-0.05% |
ERA6ARW1331V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.125W, 1330ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | BLU0805ER-1331-BB10Q vs ERA6ARW1331V |
BLU0805-1331-AB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1331-BB10Q vs BLU0805-1331-AB10W |
PRC0805TTC101.33K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1330ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | BLU0805ER-1331-BB10Q vs PRC0805TTC101.33K+/-0.05% |
BLU0805-1331-BB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-1331-BB10Q vs BLU0805-1331-BB10Q |
BLU0805P-1331-AB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1331-BB10Q vs BLU0805P-1331-AB10Q |
PRC0805TC101.33K+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1330ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | BLU0805ER-1331-BB10Q vs PRC0805TC101.33K+/-0.05% |
BLU0805A-1331-BT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1331-BB10Q vs BLU0805A-1331-BT10 |
BLU0805-1331-BB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1330ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | BLU0805ER-1331-BB10Q vs BLU0805-1331-BB10 |