Part Details for BLU0805ER-1260-TT10W by RCD Components Inc
Overview of BLU0805ER-1260-TT10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for BLU0805ER-1260-TT10W
BLU0805ER-1260-TT10W CAD Models
BLU0805ER-1260-TT10W Part Data Attributes
|
BLU0805ER-1260-TT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805ER-1260-TT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 126ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 126 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805ER-1260-TT10W
This table gives cross-reference parts and alternative options found for BLU0805ER-1260-TT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805ER-1260-TT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805P-1260-TB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 126ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1260-TT10W vs BLU0805P-1260-TB10Q |
BLU0805P-1260-TT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 126ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1260-TT10W vs BLU0805P-1260-TT10Q |
BLU0805P-1260-TB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 126ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1260-TT10W vs BLU0805P-1260-TB10 |
PCF-W0805LF-12-1260-T-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.1W, 126ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | BLU0805ER-1260-TT10W vs PCF-W0805LF-12-1260-T-P-LT |
BLU0805-1260-TT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 126ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1260-TT10W vs BLU0805-1260-TT10W |
BLU0805-1260-TT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 126ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1260-TT10W vs BLU0805-1260-TT10Q |
BLU0805ER-1260-TB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 126ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1260-TT10W vs BLU0805ER-1260-TB10Q |
BLU0805P-1260-TT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 126ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1260-TT10W vs BLU0805P-1260-TT10W |
BLU0805-1260-TB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 126ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | BLU0805ER-1260-TT10W vs BLU0805-1260-TB10Q |