Part Details for BLU0805A-9090-BB25W by RCD Components Inc
Overview of BLU0805A-9090-BB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Part Details for BLU0805A-9090-BB25W
BLU0805A-9090-BB25W CAD Models
BLU0805A-9090-BB25W Part Data Attributes
|
BLU0805A-9090-BB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805A-9090-BB25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805A-9090-BB25W
This table gives cross-reference parts and alternative options found for BLU0805A-9090-BB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805A-9090-BB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08U9090ATLQ | Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805A-9090-BB25W vs WF08U9090ATLQ |
BLU0805ER-9090-AB25 | Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805A-9090-BB25W vs BLU0805ER-9090-AB25 |
PRC0805TTC25W909R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805A-9090-BB25W vs PRC0805TTC25W909R+-0.1% |
BLU0805-9090-AT25 | Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805A-9090-BB25W vs BLU0805-9090-AT25 |
BLU0805ER-9090-AB25Q | Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805A-9090-BB25W vs BLU0805ER-9090-AB25Q |
BLU0805M-9090-BB25Q | Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805A-9090-BB25W vs BLU0805M-9090-BB25Q |
RN10B9090CT5-25 | Fixed Resistor, Thin Film, 0.1W, 909ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | BLU0805A-9090-BB25W vs RN10B9090CT5-25 |
TE05G9090AT | Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805A-9090-BB25W vs TE05G9090AT |
BLU0805M-9090-BT25Q | Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805A-9090-BB25W vs BLU0805M-9090-BT25Q |
BLU0805P-9090-BT25Q | Fixed Resistor, Thin Film, 0.125W, 909ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805A-9090-BB25W vs BLU0805P-9090-BT25Q |