Part Details for BLU0805A-8871-FT50W by RCD Components Inc
Overview of BLU0805A-8871-FT50W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8871903MYA | Analog Devices | IC, 12-BIT QUAD DAC IC | |
5962-8871902MXA | Analog Devices | IC, 12-BIT QUAD DAC IC | |
5962-8871901MXA | Analog Devices | IC, 12-BIT QUAD DAC IC |
Part Details for BLU0805A-8871-FT50W
BLU0805A-8871-FT50W CAD Models
BLU0805A-8871-FT50W Part Data Attributes
|
BLU0805A-8871-FT50W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805A-8871-FT50W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 8870ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805A-8871-FT50W
This table gives cross-reference parts and alternative options found for BLU0805A-8871-FT50W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805A-8871-FT50W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042188872 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | BLU0805A-8871-FT50W vs 239042188872 |
RJ0805FRE078K87L | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805A-8871-FT50W vs RJ0805FRE078K87L |
BLU0805M-8871-FB50W | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805A-8871-FT50W vs BLU0805M-8871-FB50W |
BLU0805M-8871-FT50W | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805A-8871-FT50W vs BLU0805M-8871-FT50W |
BLU0805A-8871-FB50 | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805A-8871-FT50W vs BLU0805A-8871-FB50 |
CMF08058K87+-1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 8870ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | BLU0805A-8871-FT50W vs CMF08058K87+-1%TCR50 |
PRC0805TC508.87K+/-1% | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805A-8871-FT50W vs PRC0805TC508.87K+/-1% |
RJ0805FRE108K87 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805A-8871-FT50W vs RJ0805FRE108K87 |
239040188872 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805A-8871-FT50W vs 239040188872 |
239044188872 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805A-8871-FT50W vs 239044188872 |