There are no models available for this part yet.
Overview of BLU0805A-6191-FB50 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191W125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS76191D125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS76191B125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
CAD Models for BLU0805A-6191-FB50 by RCD Components Inc
Part Data Attributes for BLU0805A-6191-FB50 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
6190 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for BLU0805A-6191-FB50
This table gives cross-reference parts and alternative options found for BLU0805A-6191-FB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805A-6191-FB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T080J2A6191FBPF4 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | BLU0805A-6191-FB50 vs 9T080J2A6191FBPF4 |
239044186192 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805A-6191-FB50 vs 239044186192 |
239040186192 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805A-6191-FB50 vs 239040186192 |
RJ0805FRE106K19 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805A-6191-FB50 vs RJ0805FRE106K19 |
RN732ATTP6191F50 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | BLU0805A-6191-FB50 vs RN732ATTP6191F50 |
BLU0805M-6191-FB50W | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805A-6191-FB50 vs BLU0805M-6191-FB50W |
RJ0805FRE136K19 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805A-6191-FB50 vs RJ0805FRE136K19 |
RJ0805FRE076K19 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | BLU0805A-6191-FB50 vs RJ0805FRE076K19 |
BLU0805A-6191-FB50Q | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805A-6191-FB50 vs BLU0805A-6191-FB50Q |
9T080J2A6191FBPFT | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | BLU0805A-6191-FB50 vs 9T080J2A6191FBPFT |