Datasheets
BLU0805A-49R9-BT25W by: RCD Components Inc

Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805,

Part Details for BLU0805A-49R9-BT25W by RCD Components Inc

Overview of BLU0805A-49R9-BT25W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BLU0805A-49R9-BT25W

BLU0805A-49R9-BT25W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BLU0805A-49R9-BT25W Part Data Attributes

BLU0805A-49R9-BT25W RCD Components Inc
Buy Now Datasheet
Compare Parts:
BLU0805A-49R9-BT25W RCD Components Inc Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Resistance 49.9 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for BLU0805A-49R9-BT25W

This table gives cross-reference parts and alternative options found for BLU0805A-49R9-BT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805A-49R9-BT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BLU0805ER-49R9-AT25W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, BLU0805A-49R9-BT25W vs BLU0805ER-49R9-AT25W
BLU0805ER-49R9-AB25W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, BLU0805A-49R9-BT25W vs BLU0805ER-49R9-AB25W
BLU0805-49R9-AT25 RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, BLU0805A-49R9-BT25W vs BLU0805-49R9-AT25
WF08U49R9BALQ Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP BLU0805A-49R9-BT25W vs WF08U49R9BALQ
TE05G49R9AC Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP BLU0805A-49R9-BT25W vs TE05G49R9AC
PRC0805TTC2549.9R+/-0.1% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 BLU0805A-49R9-BT25W vs PRC0805TTC2549.9R+/-0.1%
BLU0805ER-49R9-BB25W RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, BLU0805A-49R9-BT25W vs BLU0805ER-49R9-BB25W
PRC0805TTC25W49.9R+-0.1% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, BLU0805A-49R9-BT25W vs PRC0805TTC25W49.9R+-0.1%
BLU0805-49R9-BB25Q RCD Components Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP BLU0805A-49R9-BT25W vs BLU0805-49R9-BB25Q
WF08U49R9BTL Walsin Technology Corporation Check for Price Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE BLU0805A-49R9-BT25W vs WF08U49R9BTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0805A-49R9-BT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0805A-49R9-BT25W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0805A-49R9-BT25W would you like to use for your alert(s)?
  • Please alert me when BLU0805A-49R9-BT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0805A-49R9-BT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0805A-49R9-BT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0805A-49R9-BT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0805A-49R9-BT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0805A-49R9-BT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: