Part Details for BLU0805A-3091-CB10Q by RCD Components Inc
Overview of BLU0805A-3091-CB10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3091EFE#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091HR#TRPBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091MPDE#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog |
Part Details for BLU0805A-3091-CB10Q
BLU0805A-3091-CB10Q CAD Models
BLU0805A-3091-CB10Q Part Data Attributes
|
BLU0805A-3091-CB10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805A-3091-CB10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805A-3091-CB10Q
This table gives cross-reference parts and alternative options found for BLU0805A-3091-CB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805A-3091-CB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-3091-CT10W | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805A-3091-CB10Q vs BLU0805ER-3091-CT10W |
BLU0805-3091-CT10Q | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805A-3091-CB10Q vs BLU0805-3091-CT10Q |
BLU0805P-3091-CT10W | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805A-3091-CB10Q vs BLU0805P-3091-CT10W |
BLU0805A-3091-CT10Q | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805A-3091-CB10Q vs BLU0805A-3091-CT10Q |
BLU0805P-3091-CB10Q | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805A-3091-CB10Q vs BLU0805P-3091-CB10Q |
BLU0805A-3091-CB10W | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805A-3091-CB10Q vs BLU0805A-3091-CB10W |
PRC0805TTC10W3.09K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805A-3091-CB10Q vs PRC0805TTC10W3.09K+-0.25% |
BLU0805-3091-CT10 | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805A-3091-CB10Q vs BLU0805-3091-CT10 |
BLU0805P-3091-CT10Q | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805A-3091-CB10Q vs BLU0805P-3091-CT10Q |
TE05E3091CT | Fixed Resistor, Thin Film, 0.125W, 3090ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805A-3091-CB10Q vs TE05E3091CT |