Part Details for BLU0805A-2001-CB25Q by RCD Components Inc
Results Overview of BLU0805A-2001-CB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0805A-2001-CB25Q Information
BLU0805A-2001-CB25Q by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Part Details for BLU0805A-2001-CB25Q
BLU0805A-2001-CB25Q CAD Models
BLU0805A-2001-CB25Q Part Data Attributes
|
BLU0805A-2001-CB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805A-2001-CB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 2000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805A-2001-CB25Q
This table gives cross-reference parts and alternative options found for BLU0805A-2001-CB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805A-2001-CB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TE05G2001CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805A-2001-CB25Q vs TE05G2001CB |
BLU0805P-2001-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805A-2001-CB25Q vs BLU0805P-2001-CT25Q |
RMT10R-2K0-C25 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805A-2001-CB25Q vs RMT10R-2K0-C25 |
TE05G202CC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805A-2001-CB25Q vs TE05G202CC |
PRC0805TTC252K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805A-2001-CB25Q vs PRC0805TTC252K+/-0.25% |
BLU0805-2001-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805A-2001-CB25Q vs BLU0805-2001-CB25W |
WF08U2001CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805A-2001-CB25Q vs WF08U2001CTLQ |
BLU0805-2001-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 2000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805A-2001-CB25Q vs BLU0805-2001-CB25 |
PRC0805TC25X2K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805A-2001-CB25Q vs PRC0805TC25X2K+-0.25% |
RN10C2001CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805A-2001-CB25Q vs RN10C2001CT1-25 |