Part Details for BLU0805-8451-FT50Q by RCD Components Inc
Overview of BLU0805-8451-FT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0805-8451-FT50Q
BLU0805-8451-FT50Q CAD Models
BLU0805-8451-FT50Q Part Data Attributes
|
BLU0805-8451-FT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-8451-FT50Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8450 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-8451-FT50Q
This table gives cross-reference parts and alternative options found for BLU0805-8451-FT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-8451-FT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805P-8451-FB50Q | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-8451-FT50Q vs BLU0805P-8451-FB50Q |
BLU0805-8451-FB50W | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805-8451-FT50Q vs BLU0805-8451-FB50W |
TD05H8451FC | Fixed Resistor, Thin Film, 0.1W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-8451-FT50Q vs TD05H8451FC |
TD05H8451FT | Fixed Resistor, Thin Film, 0.1W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-8451-FT50Q vs TD05H8451FT |
BLU0805ER-8451-FB50 | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-8451-FT50Q vs BLU0805ER-8451-FB50 |
BLU0805-8451-FT50W | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805-8451-FT50Q vs BLU0805-8451-FT50W |
SF08T8451FTLQ | Fixed Resistor, Thin Film, 0.1W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-8451-FT50Q vs SF08T8451FTLQ |
BLU0805ER-8451-FT50 | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-8451-FT50Q vs BLU0805ER-8451-FT50 |
WF08T8451FTLQ | Fixed Resistor, Thin Film, 0.1W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-8451-FT50Q vs WF08T8451FTLQ |
BLU0805P-8451-FT50Q | Fixed Resistor, Thin Film, 0.125W, 8450ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-8451-FT50Q vs BLU0805P-8451-FT50Q |