Part Details for BLU0805-75R0-DB25Q by RCD Components Inc
Overview of BLU0805-75R0-DB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0805-75R0-DB25Q
BLU0805-75R0-DB25Q CAD Models
BLU0805-75R0-DB25Q Part Data Attributes
|
BLU0805-75R0-DB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-75R0-DB25Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-75R0-DB25Q
This table gives cross-reference parts and alternative options found for BLU0805-75R0-DB25Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-75R0-DB25Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA6AED75R0V | Fixed Resistor, Metal Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | BLU0805-75R0-DB25Q vs ERA6AED75R0V |
PRC0805TC25W75R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805-75R0-DB25Q vs PRC0805TC25W75R+-0.5% |
BLU0805-75R0-DT25W | Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805-75R0-DB25Q vs BLU0805-75R0-DT25W |
BLU0805P-75R0-DB25Q | Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-75R0-DB25Q vs BLU0805P-75R0-DB25Q |
TD05G75R0DB | Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-75R0-DB25Q vs TD05G75R0DB |
TE05G750DC | Fixed Resistor, Thin Film, 0.125W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-75R0-DB25Q vs TE05G750DC |
WF08U75R0DTL | Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0805-75R0-DB25Q vs WF08U75R0DTL |
WF08U75R0DTLQ | Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-75R0-DB25Q vs WF08U75R0DTLQ |
WF08U75R0DALQ | Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-75R0-DB25Q vs WF08U75R0DALQ |
WF08U75R0DVLQ | Fixed Resistor, Thin Film, 0.1W, 75ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-75R0-DB25Q vs WF08U75R0DVLQ |