Part Details for BLU0805-7503-FT25W by RCD Components Inc
Overview of BLU0805-7503-FT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687503XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8687503YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
10117947-5035LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 3.5m, PVC jacket. |
Part Details for BLU0805-7503-FT25W
BLU0805-7503-FT25W CAD Models
BLU0805-7503-FT25W Part Data Attributes
|
BLU0805-7503-FT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-7503-FT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-7503-FT25W
This table gives cross-reference parts and alternative options found for BLU0805-7503-FT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-7503-FT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805F750325PPM | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | BLU0805-7503-FT25W vs RT0805F750325PPM |
TE05G7503FT | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-7503-FT25W vs TE05G7503FT |
BLU0805-7503-FB25Q | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805-7503-FT25W vs BLU0805-7503-FB25Q |
BLU0805ER-7503-FT25 | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-7503-FT25W vs BLU0805ER-7503-FT25 |
WF08U7503FTL | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0805-7503-FT25W vs WF08U7503FTL |
RMT10R-750K-F25 | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | RFE International Inc | BLU0805-7503-FT25W vs RMT10R-750K-F25 |
SF08U7503FTLQ | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-7503-FT25W vs SF08U7503FTLQ |
RN10F7503CT1-25 | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | BLU0805-7503-FT25W vs RN10F7503CT1-25 |
TD05G7503FB | Fixed Resistor, Thin Film, 0.1W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-7503-FT25W vs TD05G7503FB |
TE05G754FC | Fixed Resistor, Thin Film, 0.125W, 750000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-7503-FT25W vs TE05G754FC |