Part Details for BLU0805-6810-AB101W by RCD Components Inc
Overview of BLU0805-6810-AB101W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68105-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, 2.54mm (0.100in), 4 Positions.. | |
68105-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, 2.54mm (0.100in), 6 Positions.. | |
68105-003LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, 2.54mm (0.100in), 8 Positions.. |
Part Details for BLU0805-6810-AB101W
BLU0805-6810-AB101W CAD Models
BLU0805-6810-AB101W Part Data Attributes
|
BLU0805-6810-AB101W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-6810-AB101W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 681ohm, 100V, 0.05% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-6810-AB101W
This table gives cross-reference parts and alternative options found for BLU0805-6810-AB101W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-6810-AB101W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805P-6810-AT101 | Fixed Resistor, Thin Film, 0.125W, 681ohm, 100V, 0.05% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | BLU0805-6810-AB101W vs BLU0805P-6810-AT101 |
BLU0805P-6810-BT101W | Fixed Resistor, Thin Film, 0.125W, 681ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | BLU0805-6810-AB101W vs BLU0805P-6810-BT101W |
BLU0805P-6810-AB101W | Fixed Resistor, Thin Film, 0.125W, 681ohm, 100V, 0.05% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | BLU0805-6810-AB101W vs BLU0805P-6810-AB101W |
BLU0805M-6810-BT101W | Fixed Resistor, Thin Film, 0.125W, 681ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | BLU0805-6810-AB101W vs BLU0805M-6810-BT101W |
RNCF0805AKD681R | Res,SMT,Thin Film,681 Ohms,100WV,.05% +/-Tol,-100,100ppm TC,0805 Case | SEI Stackpole Electronics Inc | BLU0805-6810-AB101W vs RNCF0805AKD681R |
BLU0805-6810-AT101Q | Fixed Resistor, Thin Film, 0.125W, 681ohm, 100V, 0.05% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | BLU0805-6810-AB101W vs BLU0805-6810-AT101Q |
BLU0805M-6810-BT101Q | Fixed Resistor, Thin Film, 0.125W, 681ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | BLU0805-6810-AB101W vs BLU0805M-6810-BT101Q |
BLU0805ER-6810-AB101Q | Fixed Resistor, Thin Film, 0.125W, 681ohm, 100V, 0.05% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | BLU0805-6810-AB101W vs BLU0805ER-6810-AB101Q |
RNCF0805BTD681R | Fixed Resistor, Thin Film, 0.125W, 681ohm, 100V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | BLU0805-6810-AB101W vs RNCF0805BTD681R |
BLU0805ER-6810-BT101W | Fixed Resistor, Thin Film, 0.125W, 681ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | BLU0805-6810-AB101W vs BLU0805ER-6810-BT101W |