Part Details for BLU0805-2942-AB10Q by RCD Components Inc
Overview of BLU0805-2942-AB10Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2942CDCB#TRPBF | Analog Devices | Bat Gas Gauge w/ Temp, V Measu | |
LTC2942IDCB#TRMPBF | Analog Devices | Bat Gas Gauge w/ Temp, V Measu | |
LTC2942CDCB#TRMPBF | Analog Devices | Bat Gas Gauge w/ Temp, V Measu |
Part Details for BLU0805-2942-AB10Q
BLU0805-2942-AB10Q CAD Models
BLU0805-2942-AB10Q Part Data Attributes
|
BLU0805-2942-AB10Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-2942-AB10Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-2942-AB10Q
This table gives cross-reference parts and alternative options found for BLU0805-2942-AB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-2942-AB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-2942-BB10Q | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805-2942-AB10Q vs BLU0805ER-2942-BB10Q |
BLU0805P-2942-AB10 | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805-2942-AB10Q vs BLU0805P-2942-AB10 |
SF08W2942BALQ | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-2942-AB10Q vs SF08W2942BALQ |
PRC0805TC1029.4K+/-0.05% | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805-2942-AB10Q vs PRC0805TC1029.4K+/-0.05% |
BLU0805-2942-BB10 | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805-2942-AB10Q vs BLU0805-2942-BB10 |
BLU0805ER-2942-AT10W | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805-2942-AB10Q vs BLU0805ER-2942-AT10W |
ERA6ARW2942V | Fixed Resistor, Metal Film, 0.125W, 29400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | BLU0805-2942-AB10Q vs ERA6ARW2942V |
BLU0805P-2942-BB10W | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | BLU0805-2942-AB10Q vs BLU0805P-2942-BB10W |
TD05E2942AC | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-2942-AB10Q vs TD05E2942AC |
BLU0805-2942-AT10W | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805-2942-AB10Q vs BLU0805-2942-AT10W |