Part Details for BLU0805-2842-DT50 by RCD Components Inc
Overview of BLU0805-2842-DT50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128421-11JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, Right Guide Pin. | |
10128421-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 10 column, 140 position, Right Angle Header, No Guide Pin. |
Part Details for BLU0805-2842-DT50
BLU0805-2842-DT50 CAD Models
BLU0805-2842-DT50 Part Data Attributes
|
BLU0805-2842-DT50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-2842-DT50
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 28400ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 28400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-2842-DT50
This table gives cross-reference parts and alternative options found for BLU0805-2842-DT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-2842-DT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08T2842DTL | Fixed Resistor, Thin Film, 0.1W, 28400ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | BLU0805-2842-DT50 vs WF08T2842DTL |
BLU0805P-2842-DB50W | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-2842-DT50 vs BLU0805P-2842-DB50W |
RMT10R-28K4-D50 | Fixed Resistor, Thin Film, 0.1W, 28400ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | RFE International Inc | BLU0805-2842-DT50 vs RMT10R-28K4-D50 |
SF08T2842DALQ | Fixed Resistor, Thin Film, 0.1W, 28400ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-2842-DT50 vs SF08T2842DALQ |
BLU0805-2842-DB50Q | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805-2842-DT50 vs BLU0805-2842-DB50Q |
RN10D2842CT5-50 | Fixed Resistor, Thin Film, 0.1W, 28400ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Cal-Chip Electronics | BLU0805-2842-DT50 vs RN10D2842CT5-50 |
BLU0805ER-2842-DB50 | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-2842-DT50 vs BLU0805ER-2842-DB50 |
BLU0805ER-2842-DB50W | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-2842-DT50 vs BLU0805ER-2842-DB50W |
BLU0805ER-2842-DB50Q | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-2842-DT50 vs BLU0805ER-2842-DB50Q |
BLU0805P-2842-DT50Q | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-2842-DT50 vs BLU0805P-2842-DT50Q |