Part Details for BLU0805-2052-CT25 by RCD Components Inc
Results Overview of BLU0805-2052-CT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU0805-2052-CT25 Information
BLU0805-2052-CT25 by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT2052BTQ8 | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052ATSO8 | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052CTSO | Renesas Electronics Corporation | OCTAL D LATCH |
Part Details for BLU0805-2052-CT25
BLU0805-2052-CT25 CAD Models
BLU0805-2052-CT25 Part Data Attributes
|
BLU0805-2052-CT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-2052-CT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-2052-CT25
This table gives cross-reference parts and alternative options found for BLU0805-2052-CT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-2052-CT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC0805TTC2520.5K+/-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805-2052-CT25 vs PRC0805TTC2520.5K+/-0.25% |
RN10C2052CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | BLU0805-2052-CT25 vs RN10C2052CT1-25 |
BLU0805-2052-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805-2052-CT25 vs BLU0805-2052-CT25Q |
BLU0805-2052-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805-2052-CT25 vs BLU0805-2052-CB25W |
ERA6AEC2052V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805-2052-CT25 vs ERA6AEC2052V |
BLU0805ER-2052-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805-2052-CT25 vs BLU0805ER-2052-CT25 |
BLU0805A-2052-CT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805-2052-CT25 vs BLU0805A-2052-CT25Q |
BLU0805-2052-CB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | BLU0805-2052-CT25 vs BLU0805-2052-CB25 |
TE05G2052CC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 20500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805-2052-CT25 vs TE05G2052CC |
TD05G2052CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 20500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | BLU0805-2052-CT25 vs TD05G2052CT |