There are no models available for this part yet.
Overview of BLU0805-1402-FB50Q by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-4.0-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
ADUM1402BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM1402BRWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS |
CAD Models for BLU0805-1402-FB50Q by RCD Components Inc
Part Data Attributes for BLU0805-1402-FB50Q by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ULTRA PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
14000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for BLU0805-1402-FB50Q
This table gives cross-reference parts and alternative options found for BLU0805-1402-FB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-1402-FB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08T1402FTLQ | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-1402-FB50Q vs SF08T1402FTLQ |
BLU0805P-1402-FT50W | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-1402-FB50Q vs BLU0805P-1402-FT50W |
BLU0805-1402-FT50W | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805-1402-FB50Q vs BLU0805-1402-FT50W |
BLU0805ER-1402-FT50W | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-1402-FB50Q vs BLU0805ER-1402-FT50W |
BLU0805-1402-FB50W | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805-1402-FB50Q vs BLU0805-1402-FB50W |
BLU0805P-1402-FB50W | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-1402-FB50Q vs BLU0805P-1402-FB50W |
TD05H1402FT | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-1402-FB50Q vs TD05H1402FT |
BLU0805ER-1402-FB50W | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-1402-FB50Q vs BLU0805ER-1402-FB50W |
BLU0805P-1402-FB50Q | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | BLU0805-1402-FB50Q vs BLU0805P-1402-FB50Q |
BLU0805-1402-FB50 | Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | BLU0805-1402-FB50Q vs BLU0805-1402-FB50 |