Part Details for BLU0805-1213-DT15W by RCD Components Inc
Overview of BLU0805-1213-DT15W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part Details for BLU0805-1213-DT15W
BLU0805-1213-DT15W CAD Models
BLU0805-1213-DT15W Part Data Attributes
|
BLU0805-1213-DT15W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-1213-DT15W
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-1213-DT15W
This table gives cross-reference parts and alternative options found for BLU0805-1213-DT15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-1213-DT15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE05F1213DB | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-1213-DT15W vs TE05F1213DB |
BLU0805ER-1213-DB15 | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805-1213-DT15W vs BLU0805ER-1213-DB15 |
BLU0805P-1213-DB15W | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805-1213-DT15W vs BLU0805P-1213-DB15W |
BLU0805P-1213-DT15 | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805-1213-DT15W vs BLU0805P-1213-DT15 |
SF08F1213DALQ | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | BLU0805-1213-DT15W vs SF08F1213DALQ |
PRC0805TC15W121K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805-1213-DT15W vs PRC0805TC15W121K+-0.5% |
BLU0805P-1213-DB15 | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805-1213-DT15W vs BLU0805P-1213-DB15 |
BLU0805-1213-DT15 | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805-1213-DT15W vs BLU0805-1213-DT15 |
TE05F1213DT | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-1213-DT15W vs TE05F1213DT |
BLU0805ER-1213-DB15Q | Fixed Resistor, Thin Film, 0.125W, 121000ohm, 100V, 0.5% +/-Tol, 15ppm/Cel, 0805, | RCD Components Inc | BLU0805-1213-DT15W vs BLU0805ER-1213-DB15Q |