Part Details for BLU0805-1003-DT25 by RCD Components Inc
Overview of BLU0805-1003-DT25 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Part Details for BLU0805-1003-DT25
BLU0805-1003-DT25 CAD Models
BLU0805-1003-DT25 Part Data Attributes
|
BLU0805-1003-DT25
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0805-1003-DT25
RCD Components Inc
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for BLU0805-1003-DT25
This table gives cross-reference parts and alternative options found for BLU0805-1003-DT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0805-1003-DT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERA6AED104V | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | BLU0805-1003-DT25 vs ERA6AED104V |
PRC0805TTC25100K+/-0.5% | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805-1003-DT25 vs PRC0805TTC25100K+/-0.5% |
BLU0805ER-1003-DB25W | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-1003-DT25 vs BLU0805ER-1003-DB25W |
BLU0805P-1003-DT25Q | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-1003-DT25 vs BLU0805P-1003-DT25Q |
BLU0805P-1003-DB25 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-1003-DT25 vs BLU0805P-1003-DB25 |
BLU0805ER-1003-DT25 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-1003-DT25 vs BLU0805ER-1003-DT25 |
PRC0805TC25100K+/-0.5% | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | BLU0805-1003-DT25 vs PRC0805TC25100K+/-0.5% |
TE05G104DC | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | BLU0805-1003-DT25 vs TE05G104DC |
BLU0805-1003-DT25W | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | BLU0805-1003-DT25 vs BLU0805-1003-DT25W |
BLU0805P-1003-DT25 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | BLU0805-1003-DT25 vs BLU0805P-1003-DT25 |