BLU0603P-8760-AT25W
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,

Overview of BLU0603P-8760-AT25W by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
87604AGILFT Renesas Electronics Corporation Low Voltage/Low Skew,1:4 PCI/PCI-X
87608AYILF Renesas Electronics Corporation Low Voltage/Low Skew,1:8 PCI/PCI-X Zero Delay Clock Generator
87608AYILFT Renesas Electronics Corporation Low Voltage/Low Skew,1:8 PCI/PCI-X Zero Delay Clock Generator

CAD Models for BLU0603P-8760-AT25W by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603P-8760-AT25W by RCD Components Inc

BLU0603P-8760-AT25W
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
876 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603P-8760-AT25W
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603P-8760-AT25W

This table gives cross-reference parts and alternative options found for BLU0603P-8760-AT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-8760-AT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-8760-BT25W Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603P-8760-AT25W vs BLU0603P-8760-BT25W
BLU0603ER-8760-BT25 Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603P-8760-AT25W vs BLU0603ER-8760-BT25
BLU0603-8760-AB25W Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603P-8760-AT25W vs BLU0603-8760-AB25W
P0603E8760WNTE Fixed Resistor, Thin Film, 0.125W, 876ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603P-8760-AT25W vs P0603E8760WNTE
RNCH0603BKE876R Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc BLU0603P-8760-AT25W vs RNCH0603BKE876R
BLU0603A-8760-BB25Q Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603P-8760-AT25W vs BLU0603A-8760-BB25Q
WF06R8760BTLQ Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation BLU0603P-8760-AT25W vs WF06R8760BTLQ
P0603E8760WGTB Fixed Resistor, Thin Film, 0.125W, 876ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603P-8760-AT25W vs P0603E8760WGTB
RT0603BCD876R Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation BLU0603P-8760-AT25W vs RT0603BCD876R
BLU0603-8760-AT25 Fixed Resistor, Thin Film, 0.1W, 876ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603P-8760-AT25W vs BLU0603-8760-AT25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-8760-AT25W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-8760-AT25W by RCD Components Inc

Select Manufacturer
Which Manufacturer of BLU0603P-8760-AT25W would you like to use for your alert(s)?
  • Please alert me when BLU0603P-8760-AT25W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603P-8760-AT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-8760-AT25W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603P-8760-AT25W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-8760-AT25W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-8760-AT25W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: