Part Details for BLU0603P-8450-TB5 by RCD Components Inc
Overview of BLU0603P-8450-TB5 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8450ASTZ | Analog Devices | iPolar, Battery Tester AFE | |
AD9684-500EBZ | Analog Devices | 14Bit dual 500 MSPS ADC Eval b | |
AD8450ASTZ-RL | Analog Devices | iPolar, Battery Tester AFE |
Part Details for BLU0603P-8450-TB5
BLU0603P-8450-TB5 CAD Models
BLU0603P-8450-TB5 Part Data Attributes
|
BLU0603P-8450-TB5
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-8450-TB5
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-8450-TB5
This table gives cross-reference parts and alternative options found for BLU0603P-8450-TB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-8450-TB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC5Y845R+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-8450-TB5 vs PRC0603TTC5Y845R+-0.01% |
AR03TTSX8450N | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | BLU0603P-8450-TB5 vs AR03TTSX8450N |
P0603Z8450LBT | Fixed Resistor, Thin Film, 0.125W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-8450-TB5 vs P0603Z8450LBT |
BLU0603-8450-TB5Q | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-8450-TB5 vs BLU0603-8450-TB5Q |
AR03TBSX8450N | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | BLU0603P-8450-TB5 vs AR03TBSX8450N |
PRC0603TC5Y845R+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 845ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-8450-TB5 vs PRC0603TC5Y845R+-0.01% |
RT0603LRA07845RL | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-8450-TB5 vs RT0603LRA07845RL |
BLU0603ER-8450-TB5 | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-8450-TB5 vs BLU0603ER-8450-TB5 |
CAR0603845OHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | BLU0603P-8450-TB5 vs CAR0603845OHMS0.01%5PPMHP |
CAR0603845OHMS5%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 845ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | BLU0603P-8450-TB5 vs CAR0603845OHMS5%5PPMHP |