BLU0603P-71R5-CT25
RCD Components Inc
Description: Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,

Overview of BLU0603P-71R5-CT25 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT257/Q2A Rochester Electronics 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-89689012A)
54ACT257/QEA Rochester Electronics LLC 54ACT257 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8968901EA)
54ACT251/QEA Rochester Electronics LLC 54ACT251 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8959901EA)

CAD Models for BLU0603P-71R5-CT25 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLU0603P-71R5-CT25 by RCD Components Inc

BLU0603P-71R5-CT25
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
71.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. BLU0603P-71R5-CT25
    RCD Components Inc
    Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
    VS

Alternate Parts for BLU0603P-71R5-CT25

This table gives cross-reference parts and alternative options found for BLU0603P-71R5-CT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-71R5-CT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0603E71R5CBPD Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies BLU0603P-71R5-CT25 vs P0603E71R5CBPD
RN731JLTDD71R5C25 Fixed Resistor, Thin Film, 0.063W, 71.5ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603P-71R5-CT25 vs RN731JLTDD71R5C25
PRC0603TC2571.5R+/-0.25% Fixed Resistor, Thin Film, 0.0625W, 71.5ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Precision Resistive Products Inc BLU0603P-71R5-CT25 vs PRC0603TC2571.5R+/-0.25%
RN731JTTDD71R5C25 Fixed Resistor, Thin Film, 0.063W, 71.5ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc BLU0603P-71R5-CT25 vs RN731JTTDD71R5C25
CMP060371R50.25%25PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic BLU0603P-71R5-CT25 vs CMP060371R50.25%25PPM/KNP5
CMP060371R50.25%25PPM/KKS Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic BLU0603P-71R5-CT25 vs CMP060371R50.25%25PPM/KKS
RTX0371R5CDTP Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, Ralec BLU0603P-71R5-CT25 vs RTX0371R5CDTP
BLU0603ER-71R5-CT25W Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc BLU0603P-71R5-CT25 vs BLU0603ER-71R5-CT25W
RN73H1JGTD71R5C25 Fixed Resistor, Metal Film, 0.1W, 71.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc BLU0603P-71R5-CT25 vs RN73H1JGTD71R5C25
NTRA06HC71R5CTR1KQYF Fixed Resistor, Thin Film, 0.1W, 71.5ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp BLU0603P-71R5-CT25 vs NTRA06HC71R5CTR1KQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLU0603P-71R5-CT25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLU0603P-71R5-CT25 by RCD Components Inc

  • Please alert me when BLU0603P-71R5-CT25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLU0603P-71R5-CT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLU0603P-71R5-CT25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLU0603P-71R5-CT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLU0603P-71R5-CT25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLU0603P-71R5-CT25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: