Part Details for BLU0603P-6651-BB15Q by RCD Components Inc
Overview of BLU0603P-6651-BB15Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6651-ALD | Coilcraft Inc | Transformer for MAX174988, SMT, RoHS | |
5962-8866515UA | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
M2006-02-666.5143T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL |
Part Details for BLU0603P-6651-BB15Q
BLU0603P-6651-BB15Q CAD Models
BLU0603P-6651-BB15Q Part Data Attributes
|
BLU0603P-6651-BB15Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-6651-BB15Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-6651-BB15Q
This table gives cross-reference parts and alternative options found for BLU0603P-6651-BB15Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-6651-BB15Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73D1J6K65BTDG | TE Connectivity | $0.7039 | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 6650ohm, SURFACE MOUNT, 0603, CHIP | BLU0603P-6651-BB15Q vs RP73D1J6K65BTDG |
BLU0603-6651-BT15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | BLU0603P-6651-BB15Q vs BLU0603-6651-BT15Q |
BLU0603ER-6651-AT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | BLU0603P-6651-BB15Q vs BLU0603ER-6651-AT15 |
BLU0603P-6651-AB15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | BLU0603P-6651-BB15Q vs BLU0603P-6651-AB15Q |
RT0603WRC136K65 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | BLU0603P-6651-BB15Q vs RT0603WRC136K65 |
RTX036651BCP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | BLU0603P-6651-BB15Q vs RTX036651BCP3 |
RP73D1J6K65BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 6650ohm, SURFACE MOUNT, 0603, CHIP | BLU0603P-6651-BB15Q vs RP73D1J6K65BTDF |
BLU0603-6651-BB15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | BLU0603P-6651-BB15Q vs BLU0603-6651-BB15 |
PRC0603TC15X6.65K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | BLU0603P-6651-BB15Q vs PRC0603TC15X6.65K+-0.05% |
BLU0603-6651-AT15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6650ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | BLU0603P-6651-BB15Q vs BLU0603-6651-AT15Q |