Part Details for BLU0603P-6340-TB5W by RCD Components Inc
Overview of BLU0603P-6340-TB5W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93696-340LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 80 Positions, 2.54mm (0.100in) Pitch. | |
61082-063402PLF | Amphenol Communications Solutions | 0.8MM Board to Board Receptacle | |
94063-405HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Part Details for BLU0603P-6340-TB5W
BLU0603P-6340-TB5W CAD Models
BLU0603P-6340-TB5W Part Data Attributes
|
BLU0603P-6340-TB5W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-6340-TB5W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-6340-TB5W
This table gives cross-reference parts and alternative options found for BLU0603P-6340-TB5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-6340-TB5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603LRA10634RL | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-6340-TB5W vs RT0603LRA10634RL |
BLU0603P-6340-TB5Q | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-6340-TB5W vs BLU0603P-6340-TB5Q |
P0603Z6340LBTE | Fixed Resistor, Thin Film, 0.125W, 634ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-6340-TB5W vs P0603Z6340LBTE |
BLU0603-6340-TB5 | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-6340-TB5W vs BLU0603-6340-TB5 |
BLU0603ER-6340-TB5W | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-6340-TB5W vs BLU0603ER-6340-TB5W |
PRC0603TC5Y634R+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 634ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-6340-TB5W vs PRC0603TC5Y634R+-0.01% |
BLU0603P-6340-TT5W | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-6340-TB5W vs BLU0603P-6340-TT5W |
RNCF0603TTY634R | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603P-6340-TB5W vs RNCF0603TTY634R |
BLU0603-6340-TT5W | Fixed Resistor, Thin Film, 0.1W, 634ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-6340-TB5W vs BLU0603-6340-TT5W |
PRC0603TTC5634R+/-0.01% | Fixed Resistor, Thin Film, 0.0625W, 634ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-6340-TB5W vs PRC0603TTC5634R+/-0.01% |