Part Details for BLU0603P-6191-AT10W by RCD Components Inc
Overview of BLU0603P-6191-AT10W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191W125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS76191D125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
DS76191B125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for BLU0603P-6191-AT10W
BLU0603P-6191-AT10W CAD Models
BLU0603P-6191-AT10W Part Data Attributes
|
BLU0603P-6191-AT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-6191-AT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-6191-AT10W
This table gives cross-reference parts and alternative options found for BLU0603P-6191-AT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-6191-AT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06036K190.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-6191-AT10W vs CMP06036K190.1%10PPM/KNP10 |
RT0603WRB136K19 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603P-6191-AT10W vs RT0603WRB136K19 |
CMP06036K190.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-6191-AT10W vs CMP06036K190.05%10PPM/KKS |
CMP06036K190.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 6190ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-6191-AT10W vs CMP06036K190.05%10PPM/KKP20 |
RTW10B0603B6191-RG70 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603P-6191-AT10W vs RTW10B0603B6191-RG70 |
AMF06036K190.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | BLU0603P-6191-AT10W vs AMF06036K190.1%10PPM/KNS |
239080446192L | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | BLU0603P-6191-AT10W vs 239080446192L |
CAR06036.19KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | BLU0603P-6191-AT10W vs CAR06036.19KOHMS0.1%10PPMHP |
RT0603WRB076K19 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | BLU0603P-6191-AT10W vs RT0603WRB076K19 |
RTW10B0603A6191-RG70 | Fixed Resistor, Thin Film, 0.1W, 6190ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | BLU0603P-6191-AT10W vs RTW10B0603A6191-RG70 |