Part Details for BLU0603P-5690-CT25W by RCD Components Inc
Overview of BLU0603P-5690-CT25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-90DM/B | Rochester Electronics LLC | Replacement for AMD part number AM27C256-90/BXA. Buy from authorized manufacturer Rochester Electronics. | |
10144569-002LF | Amphenol Communications Solutions | Hermetic Connector Series, 6Pin, Glass Sealed. | |
10141569-0001LF | Amphenol Communications Solutions | 2.54mm Receptacle |
Part Details for BLU0603P-5690-CT25W
BLU0603P-5690-CT25W CAD Models
BLU0603P-5690-CT25W Part Data Attributes
|
BLU0603P-5690-CT25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-5690-CT25W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 569ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 569 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-5690-CT25W
This table gives cross-reference parts and alternative options found for BLU0603P-5690-CT25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-5690-CT25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF0603569R0.25%25PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 569ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | BLU0603P-5690-CT25W vs AMF0603569R0.25%25PPM/KNP5 |
AMF0603569R0.25%25PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 569ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | BLU0603P-5690-CT25W vs AMF0603569R0.25%25PPM/KKP5 |
RBP06CTP5690 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 569ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | BLU0603P-5690-CT25W vs RBP06CTP5690 |
RN73H1JTTD5690C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 569ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-5690-CT25W vs RN73H1JTTD5690C25 |
NTRA06HC5690CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 569ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-5690-CT25W vs NTRA06HC5690CTRQYF |
RN731JTTDD5690C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 569ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603P-5690-CT25W vs RN731JTTDD5690C25 |
P0603E5690CGPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 569ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-5690-CT25W vs P0603E5690CGPD |
BLU0603ER-5690-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 569ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | BLU0603P-5690-CT25W vs BLU0603ER-5690-CT25 |
SF06R5690CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 569ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-5690-CT25W vs SF06R5690CTLQ |
AMF0603569R0.25%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 569ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | BLU0603P-5690-CT25W vs AMF0603569R0.25%25PPM/KNP20 |