Part Details for BLU0603P-4480-DT15W by RCD Components Inc
Overview of BLU0603P-4480-DT15W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG4LC4480V | Renesas Electronics Corporation | HVDCP Quick Charge 2.0 Identification | |
75844-802-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
75844-802-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Part Details for BLU0603P-4480-DT15W
BLU0603P-4480-DT15W CAD Models
BLU0603P-4480-DT15W Part Data Attributes
|
BLU0603P-4480-DT15W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-4480-DT15W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 448ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 448 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-4480-DT15W
This table gives cross-reference parts and alternative options found for BLU0603P-4480-DT15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-4480-DT15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0603-4480-DT15W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 448ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | BLU0603P-4480-DT15W vs BLU0603-4480-DT15W |
AMF0603448R0.5%15PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 448ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | BLU0603P-4480-DT15W vs AMF0603448R0.5%15PPM/KKS |
RNCH0603DTS448R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 448ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-4480-DT15W vs RNCH0603DTS448R |
RNCF0603DKS448R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 448ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-4480-DT15W vs RNCF0603DKS448R |
WF06F4480DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 448ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-4480-DT15W vs WF06F4480DALQ |
BLU0603ER-4480-DT15 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 448ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | BLU0603P-4480-DT15W vs BLU0603ER-4480-DT15 |
WF06F4480DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 448ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | BLU0603P-4480-DT15W vs WF06F4480DTL |
WF06F4480DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 448ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | BLU0603P-4480-DT15W vs WF06F4480DTLQ |
BLU0603P-4480-DT15Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 448ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, | BLU0603P-4480-DT15W vs BLU0603P-4480-DT15Q |
RT0603DRC07448RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 448ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | BLU0603P-4480-DT15W vs RT0603DRC07448RL |