Part Details for BLU0603P-43R2-AB15W by RCD Components Inc
Overview of BLU0603P-43R2-AB15W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLU0603P-43R2-AB15W
BLU0603P-43R2-AB15W CAD Models
BLU0603P-43R2-AB15W Part Data Attributes
|
BLU0603P-43R2-AB15W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-43R2-AB15W
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-43R2-AB15W
This table gives cross-reference parts and alternative options found for BLU0603P-43R2-AB15W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-43R2-AB15W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR03BTNX43R2 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-43R2-AB15W vs PR03BTNX43R2 |
RNCF0603AKS43R2 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603P-43R2-AB15W vs RNCF0603AKS43R2 |
RT0603WRC0743R2L | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-43R2-AB15W vs RT0603WRC0743R2L |
CRT0603-BX-43R2EAS | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | BLU0603P-43R2-AB15W vs CRT0603-BX-43R2EAS |
BLU0603P-43R2-BT15Q | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603P-43R2-AB15W vs BLU0603P-43R2-BT15Q |
BLU0603-43R2-BT15W | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603P-43R2-AB15W vs BLU0603-43R2-BT15W |
CRT0603-BX-43R2ELF | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | BLU0603P-43R2-AB15W vs CRT0603-BX-43R2ELF |
RT0603BRC1343R2L | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | BLU0603P-43R2-AB15W vs RT0603BRC1343R2L |
RP73D1J43R2BTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 43.2ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | BLU0603P-43R2-AB15W vs RP73D1J43R2BTDG |
BLU0603-43R2-AB15W | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | BLU0603P-43R2-AB15W vs BLU0603-43R2-AB15W |