Part Details for BLU0603P-4220-TT5Q by RCD Components Inc
Overview of BLU0603P-4220-TT5Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Part Details for BLU0603P-4220-TT5Q
BLU0603P-4220-TT5Q CAD Models
BLU0603P-4220-TT5Q Part Data Attributes
|
BLU0603P-4220-TT5Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU0603P-4220-TT5Q
RCD Components Inc
Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for BLU0603P-4220-TT5Q
This table gives cross-reference parts and alternative options found for BLU0603P-4220-TT5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU0603P-4220-TT5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03TTSX4220N | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | BLU0603P-4220-TT5Q vs AR03TTSX4220N |
PRC0603TC5Y422R+-0.01% | Fixed Resistor, Thin Film, 0.0625W, 422ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-4220-TT5Q vs PRC0603TC5Y422R+-0.01% |
BLU0603P-4220-TT5W | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-4220-TT5Q vs BLU0603P-4220-TT5W |
P0603Z4220LGPA | Fixed Resistor, Thin Film, 0.125W, 422ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-4220-TT5Q vs P0603Z4220LGPA |
AR03TBSX4220 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | BLU0603P-4220-TT5Q vs AR03TBSX4220 |
BLU0603-4220-TT5 | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | BLU0603P-4220-TT5Q vs BLU0603-4220-TT5 |
RNCF0603TKY422R | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | BLU0603P-4220-TT5Q vs RNCF0603TKY422R |
CAR0603422OHMS5%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | BLU0603P-4220-TT5Q vs CAR0603422OHMS5%5PPMHP |
P0603C4220LNPC | Fixed Resistor, Thin Film, 0.125W, 422ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | BLU0603P-4220-TT5Q vs P0603C4220LNPC |
PRC0603TC5X422R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 422ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | BLU0603P-4220-TT5Q vs PRC0603TC5X422R+-0.01% |